VODA1275B4T

Vishay Semiconductors
78-VODA1275B4T
VODA1275B4T

製造商:

說明:
光學隔離式閘極驅動器 Automotive-qualified MOSFET Driver with 20 V output in DIP-4 package

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 468

庫存:
468 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$120.36 NT$120.36
NT$79.22 NT$792.20
NT$73.44 NT$1,836.00
NT$63.92 NT$6,392.00
NT$59.84 NT$14,960.00
NT$52.36 NT$26,180.00
完整捲(訂購多個1000)
NT$43.18 NT$43,180.00
NT$40.80 NT$81,600.00
NT$39.78 NT$198,900.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 光學隔離式閘極驅動器
RoHS:  
VODA1275
SMD/SMT
DIP-4
1 Channel
2.7 V
5 V
50 mA
5.3 kVAC
- 40 C
+ 125 C
2 mW, 150 mW
Reel
Cut Tape
MouseReel
品牌: Vishay Semiconductors
配置: Single
濕度敏感: Yes
驅動器數: 1 Driver
輸出數: 1 Output
產品: MOSFET Driver
產品類型: Optically Isolated Gate Drivers
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541498000
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

VODA1275B4T HV Photovoltaic MOSFET Driver

Vishay Semiconductors VODA1275B4T Automotive High-Voltage Photovoltaic MOSFET Driver is an automotive-qualified optically isolated MOSFET driver. The VODA1275 obtains all the required current to drive its internal circuitry from the infrared emitter on the low-voltage, primary side of the isolation barrier. Vishay Semiconductors VODA1275 comes in a small DIP-4 package offering an open circuit output voltage of 20V.

Optically Isolated MOSFET Drivers

Vishay Optically Isolated MOSFET Drivers provide the voltage required to drive the gate of a low-voltage MOSFET. The gate voltage is generated by photovoltaic cells, and no power supply is needed on the output side. This simplifies designs when using low-voltage MOSFETS. The single channel VOM1271T provides 8.4 V output voltage with an input forward current of just 10mA. The dual channel VO1263AACTR provides 14.5V output voltage.