CH0402-75RGFPT

Vishay / Sfernice
71-CH0402-75RGFPT
CH0402-75RGFPT

製造商:

說明:
高頻/RF電阻 300 mW 75ohms 2% Flip Chip

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,282

庫存:
1,282 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個100)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$172.72 NT$172.72
NT$155.04 NT$1,550.40
NT$148.92 NT$2,978.40
NT$146.20 NT$7,310.00
完整捲(訂購多個100)
NT$144.16 NT$14,416.00
NT$117.30 NT$23,460.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 高頻/RF電阻
RoHS:  
CH
75 Ohms
300 mW
2 %
100 PPM / C
50 GHz
- 55 C
+ 125 C
37 V
1 mm
0.6 mm
0.5 mm
Reel
Cut Tape
MouseReel
應用: High Frequency
品牌: Vishay / Sfernice
外殼代碼 - in: 0402
外殼代碼 - mm: 1006
封裝/外殼: 0402 (1005 metric)
產品類型: High Frequency/RF Resistors
原廠包裝數量: 100
子類別: Resistors
終端類型: SMD/SMT
類型: High Frequency 50 GHz Thin Film Chip Resistor
每件重量: 0.650 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CH Series Thin Film Microwave Resistors

Vishay / Sfernice CH Thin Film Microwave Resistors are ideal for 5G applications. The resistors have an operating frequency up to 70GHz and an ohmic range of 10R to 500R. These miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequency.