PHT2010Y1001BGT

Vishay / Sfernice
71-PHT2010Y1001BGT
PHT2010Y1001BGT

製造商:

說明:
薄膜電阻器 - SMD 100mWatt 1Kohms 0.1% 15ppm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 147

庫存:
147 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個300)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$488.24 NT$488.24
NT$405.28 NT$4,052.80
NT$378.76 NT$9,469.00
NT$376.72 NT$18,836.00
NT$376.38 NT$37,638.00
完整捲(訂購多個300)
NT$376.38 NT$112,914.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PHT
1 kOhms
0.1 %
15 PPM / C
2010
5025
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.5 mm (0.02 in)
- 55 C
+ 215 C
200 mW (1/5 W)
300 V
品牌: Vishay / Sfernice
安裝風格: PCB Mount
產品: Thin Film Resistors SMD
產品類型: Thin Film Resistors
原廠包裝數量: 300
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
類型: Thin Film Wraparound Chip Resistor
每件重量: 34 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

Vishay/Sfernice PHT系列厚膜環繞式晶片電阻

Vishay/Sfernice PHT系列薄膜環繞式晶片電阻器採用薄膜技術,具有- 55°C至+ 215°C的廣泛操作溫度範圍、金焊端及低至15ppm的溫度係數。Vishay提供四個PHT系列薄膜環繞式晶體電阻器的外盒尺寸:0603、 0805、1206和2010, 以及低至0.05%的允差值。Vishay PHT系列薄膜環繞式晶體電阻器的應用包括 井下應用,以及使用可以承受非常嚴峻條件的零件(啟動時溫度高達215°C或在非啟動時高達230°C)。
瞭解更多

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.