FC0402E1000BTT0

Vishay / Thin Film
71-FC0402E1000BTT0
FC0402E1000BTT0

製造商:

說明:
RF Resistors 1/20watt 100ohm 0.1% 25ppm 30volts 0402

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,995

庫存:
1,995 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個100)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$123.42 NT$123.42
NT$76.16 NT$761.60
NT$68.34 NT$1,708.50
完整捲(訂購多個100)
NT$56.10 NT$5,610.00
NT$47.94 NT$9,588.00
NT$44.20 NT$22,100.00
NT$41.14 NT$41,140.00
NT$38.76 NT$193,800.00
NT$37.74 NT$377,400.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 射頻電阻
RoHS:  
FC
100 Ohms
50 mW (1/20 W)
0.1 %
25 PPM / C
40 GHz
- 55 C
+ 155 C
30 V
1.067 mm
0.559 mm
0.381 mm
Reel
Cut Tape
MouseReel
應用: High Frequency
品牌: Vishay / Thin Film
外殼代碼 - in: 0402
外殼代碼 - mm: 1005
安裝風格: PCB Mount
封裝/外殼: 0402 (1005 metric)
產品類型: High Frequency/RF Resistors
原廠包裝數量: 100
子類別: Resistors
終端類型: SMD/SMT
類型: High Frequency Surface Mount Chip Resistor
每件重量: 0.650 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.