FC1206K50R0FST0

Vishay / Thin Film
71-FC1206K50R0FST0
FC1206K50R0FST0

製造商:

說明:
RF Resistors FC1206 100PPM 50 1% S T0 e1

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,643

庫存:
2,643 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$86.02 NT$86.02
NT$50.66 NT$506.60
NT$43.52 NT$1,088.00
NT$36.04 NT$3,604.00
NT$31.31 NT$7,827.50
NT$28.80 NT$14,400.00
NT$27.91 NT$279,100.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 射頻電阻
FC
50 Ohms
330 mW (1/3 W)
1 %
100 PPM / C
40 GHz
- 55 C
+ 155 C
75 V
3.2 mm
1.6 mm
0.381 mm
應用: High Frequency
品牌: Vishay / Thin Film
外殼代碼 - in: 1206
外殼代碼 - mm: 3216
安裝風格: PCB Mount
封裝/外殼: 1206 (3216 metric)
產品類型: High Frequency/RF Resistors
子類別: Resistors
終端類型: SMD/SMT
每件重量: 16.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533211000
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.