RWN502FK-13-R05AA

Vitrohm
603-RWN502FK13R05AA
RWN502FK-13-R05AA

製造商:

說明:
電流傳感電阻器 - SMD 2.2W 0.05Ohms R05 1% Sfty Wrwd Cor AECQ2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 3000   多個: 1500
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個1500)
NT$29.51 NT$88,530.00
NT$27.23 NT$204,225.00

類似產品

商品屬性 屬性值 選擇屬性
YAGEO
產品類型: 電流傳感電阻器 - SMD
RoHS:  
Reel
RWN
50 mOhms
2.2 W
1 %
12 mm (0.472 in)
5 mm (0.197 in)
4.3 mm (0.169 in)
- 55 C
+ 200 C
Standard
SMD/SMT
AEC-Q200
應用: Current Sense
品牌: Vitrohm
組裝國家: Not Available
擴散國: Not Available
原產國: PT
安裝風格: PCB Mount
終端數量: 2 Terminal
產品: Current Sense Resistors
產品類型: Current Sense Resistors
原廠包裝數量: 1500
子類別: Resistors
類型: Power Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8533210080
TARIC:
8533210000
ECCN:
EAR99

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.

Shunt Resistors

Vitrohm Shunt Resistors offer a 2.2W to 10W rated power range, up to 0R05Ω resistance, and AEC-Q200 qualification. These resistors feature a power current sensor, good overload and heat dissipation capability, low inductance, welded construction, and excellent overall stability in different environmental conditions. Shunt resistors are available with open frames, ceramic cases, and molded versions. Vitrohm Shunt Resistors are ideal for pulse applications, switching equipment, instrumentation, and power amplifiers.