110582

Wakefield Thermal
567-110582
110582

製造商:

說明:
液體冷板、液體冷卻及熱管 Heat Pipe, Round, Straight, Sintered, 6mm Diameter, 300mm Length, 40W qMax

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$578.34 NT$578.34
NT$541.62 NT$5,416.20
NT$509.66 NT$10,193.20
NT$478.04 NT$23,902.00
NT$452.88 NT$45,288.00
NT$427.04 NT$85,408.00
NT$415.48 NT$207,740.00

商品屬性 屬性值 選擇屬性
Wakefield Thermal
產品類型: 液體冷板、液體冷卻及熱管
RoHS:  
Heatpipes
Round Heat Pipe
Copper
300 mm
品牌: Wakefield Thermal
直徑: 6 mm
產品類型: Heat Sinks
系列: 1105
原廠包裝數量: 100
子類別: Heat Sinks
零件號別名: 110582_REV1
每件重量: 30.699 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
7616991090
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99

Heat Pipes

Wakefield Thermal Heat Pipes transfer heat with minimal temperature difference from one area to another or across a specific surface material. These heat pipes are versatile and lightweight and provide high thermal performance. This Wakefield Thermal lineup is ideal for a variety of applications and markets, including automotive consumer electronics, LED lighting, medical, high-power semiconductors, aerospace, and defense.