32108

Wiha
596-32108
32108

製造商:

說明:
螺絲筆、螺母套筒及套筒扳手 Insulated PicoFinish Precision Phillips Screwdriver #1 x 60mm

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$332.18 NT$332.18
NT$325.72 NT$3,908.64
NT$309.06 NT$8,344.62

商品屬性 屬性值 選擇屬性
Wiha
產品類型: 螺絲筆、螺母套筒及套筒扳手
RoHS:
Screwdrivers
品牌: Wiha
封裝: Bulk
產品類型: Screwdrivers, Nutdrivers & Socket Drivers
系列: INSUL DRIVERS
原廠包裝數量: 3
子類別: Tools
每件重量: 36.287 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8205400090
USHTS:
8205400000
TARIC:
8205400000
ECCN:
EAR99

Heavy Duty Tool Hauler Backpack & Tool Sets

Wiha Heavy Duty Tool Hauler Backpack and Tool Sets provide a robust, ergonomic, and flexible solution for electricians and technicians on the go. The backpack is available by itself or as part of four specialty tool kits for apprentice, journeyman, and master electricians, as well as maintenance, repair, and overhaul (MRO) technicians. The backpack features 77 storage and 30 flexible attachment options for tools or other utensils, and a zipper front pocket offers easy access to important gear. The external zip pockets keep items accessible and safe, while the durable waterproof base keeps the backpack upright and the gear dry on job sites. Users can adjust the shoulder straps for comfort, and the rear compartment with a padded laptop sleeve provides safety and security. This Wiha tool hauler backpack measures 21" x 15.25" x 10.25" (H x L x W) and is constructed with splashproof upper 1680D pack-cloth fabric with a polyurethane (PU) coating and YKK brand zippers.