418127160904

Wurth Elektronik
710-418127160904
418127160904

製造商:

說明:
DIP 開關 / SIP 開關 WS-DITV Dip Sw 4 Pin Horiz Box Typ Black

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 68

庫存:
68 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$72.42 NT$72.42
NT$65.62 NT$656.20
NT$61.20 NT$5,508.00
NT$57.12 NT$15,422.40
NT$52.70 NT$28,458.00
NT$44.20 NT$45,747.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: DIP 開關 / SIP 開關
RoHS:  
Tube
Non-Illuminated
WS-DITV
品牌: Wurth Elektronik
安裝風格: PCB Mount
產品類型: DIP Switches
原廠包裝數量: 45
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99

DIP Switches

Würth Elektronik DIP Switches are dual in-line package devices offering 1 to 12 positions with flat or raised actuators and through-hole, surface-mount, or solder-pin termination styles. They offer 25mA to 100mA rated current, 24VDC or 50VDC rated voltage, and 500V (AC) withstanding voltage. Other features include 50mΩ or 100 mΩ initial contact resistance and 100MΩ insulation resistance. Würth Elektronik DIP Switches have an operating temperature range of -40°C to +85°C.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.