691311400112

Wurth Elektronik
710-691311400112
691311400112

製造商:

說明:
插拔式接線端子 WR-TBL 7.62mm Pitch PCB Header 12P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$87.72 NT$87.72
NT$82.96 NT$829.60
NT$80.24 NT$4,012.00
NT$76.50 NT$6,885.00
NT$69.36 NT$37,454.40

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 插拔式接線端子
RoHS:  
Headers
12 Position
7.62 mm
Solder
Solder Pin
PCB Mount
20 A
300 VAC
WR-TBL
Bulk
品牌: Wurth Elektronik
觸點材料: Brass
觸點电镀: Tin
易燃性等級: UL 94 V-0
外殼材料: Polyamide (PA)
裝配角: Vertical
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 90
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR-TBL Terminal Blocks

Würth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from Würth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender. Each product is type-tested and approved to reflect the highest international standard. WR-TBL terminal blocks are RoHS and REACH compliant.