744710203

Wurth Elektronik
710-744710203
744710203

製造商:

說明:
功率電感器 - 引線式 WE-SD Rod Core 2uH 2.5A 11mOhm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,783

庫存:
1,783 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$59.84 NT$59.84
NT$59.16 NT$591.60
NT$58.82 NT$1,470.50
NT$53.38 NT$2,669.00
NT$51.34 NT$5,134.00
NT$47.60 NT$23,800.00
NT$43.52 NT$43,520.00
NT$43.18 NT$129,540.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 功率電感器 - 引線式
RoHS:  
Rod Core Choke
Radial
Unshielded
2 uH
25 %
2.5 A
11 mOhms
5 A
- 40 C
+ 150 C
110 MHz
Standard
PCB Mount
12.3 mm
2.6 mm
Ferrite
WE-SD
Bulk
應用: Power
品牌: Wurth Elektronik
核心類型: Wirewound
引線間距: 7.7 mm
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 1000
子類別: Inductors, Chokes & Coils
試驗頻率: 10 kHz
每件重量: 410 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-SD Rod Core Inductors

Würth Elektronik WE-SD Rod Core Inductors offer inductance values up to 10µH with maximum current up to 15A and an extended operating temperature range of -40°C to +150°C. These inductors feature high mechanical stability and high saturation currents. They can be used as RF filters, filtering power amplifiers, and power supplies. Würth Elektronik WE-SD Rod Core Inductors are especially ideal for EMI filtering in motors and switching regulators. Typical applications include DC motors used in power tools, brushless motors, and white goods.