744731102

Wurth Elektronik
710-744731102
744731102

製造商:

說明:
功率電感器 - 引線式 WE-TIS Lead Rad 8075 1000uH .35A 1.85Ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,585

庫存:
3,585 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$73.44 NT$73.44
NT$70.04 NT$700.40
NT$65.28 NT$3,264.00
NT$58.48 NT$5,848.00
NT$57.80 NT$16,184.00
NT$53.04 NT$29,702.40
NT$52.70 NT$59,024.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 功率電感器 - 引線式
RoHS:  
Wirewound
Radial
Shielded
1 mH
10 %
230 mA
2.72 Ohms
390 mA
- 40 C
+ 125 C
1.7 MHz
Standard
PCB Mount
7.5 mm
7.8 mm
Ferrite
WE-TIS
Tray
應用: Power
品牌: Wurth Elektronik
核心類型: Wirewound
引線間距: 5 mm
產品: Power Inductors
產品類型: Power Inductors - Leaded
原廠包裝數量: 140
子類別: Inductors, Chokes & Coils
試驗頻率: 1 kHz
每件重量: 1.647 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

WE-TI Wire-Wound Inductor Family

Würth Elektronik WE-TI Wire-Wound Inductors feature a radial through-hole inductor, high saturation core material, small size, and a maximum current of up to 8.5A. The inductor family includes three variations: radial, leaded, unshielded WE-TI series; radial, 4-pin, unshielded WE-TIF series; and radial, leaded, shielded WE-TIS series. Würth Elektronik WE-TI Wire-Wound Inductors are ideal for signal filtering, switches, switching power supplies for small and medium voltages, power supply filters, and EMI filters.