781KH07-OTR

YAGEO
603-781KH07-OTR
781KH07-OTR

製造商:

說明:
壓敏電阻 780V 1.2KA MOV Disc 7mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$17.00 NT$17.00
NT$12.27 NT$122.70
NT$6.97 NT$697.00
NT$5.78 NT$1,445.00
NT$4.62 NT$2,310.00
NT$3.30 NT$3,300.00
完整捲(訂購多個1500)
NT$3.16 NT$4,740.00
NT$2.92 NT$8,760.00
NT$2.79 NT$25,110.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
YAGEO
產品類型: 壓敏電阻
RoHS:  
07H
MOVs
Through Hole
Radial
485 VAC
640 VDC
780 V
1.29 kV
7 mm
1.2 kA
48 J
65 pF
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: YAGEO
引線間距: 5 mm
原廠包裝數量: 1500
子類別: Varistors
耐受性: 10 %
類型: Metal Oxide Varistors
寬度: 8.74 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8533404000
ECCN:
EAR99

MOV過電壓保護元件

YAGEO MOV過電壓保護元件具有18V至1800V的電壓範圍、±10%的額定公差,以及≤25ns的反應速率。MOV產品可提供精確的電壓箝位能力、5mm至53mm直徑選項以及以氧化鋅為基礎的構造,並摻雜許多不同的氧化金屬,且採用矽氧樹脂或環氧樹脂塗層。YAGEO MOV器件非常適合用於交流電源、電信應用、斷路器、智慧電錶和消費類電子產品應用。

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.