BK250-250-SZ

YAGEO
603-BK250-250-SZ
BK250-250-SZ

製造商:

說明:
自恢復保險絲 - PPTC PPTC,Disc 10.5mm, 250V 0.25A

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 990

庫存:
990 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$17.34 NT$17.34
NT$13.09 NT$130.90
NT$12.27 NT$613.50
NT$9.28 NT$928.00
NT$8.64 NT$2,160.00
NT$8.02 NT$4,010.00
NT$7.04 NT$7,040.00
NT$6.97 NT$17,425.00
NT$6.60 NT$33,000.00

商品屬性 屬性值 選擇屬性
YAGEO
產品類型: 自恢復保險絲 - PPTC
RoHS:  
BK250
PCB Mount
Radial
250 mA
250 V
500 mA
10 A
1.6 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
品牌: YAGEO
高度: 15 mm
長度: 9.3 mm
Pd - 功率消耗 : 1.5 W
產品類型: Resettable Fuses - PPTC
原廠包裝數量: 500
子類別: PPTC Resettable Fuses
寬度: 4.6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

PPTC Resettable Fuse Products

Yageo PPTC Resettable Fuse Products are available in SMD case sizes 0603 through 2920 and in DIP package types. Polymeric positive temperature coefficient thermistor (PPTC) is also known as a resettable fuse. It has low resistance under normal working status and no impact on the working circuit. The response speed of the PPTC ranges from a few dozen microseconds to a few seconds. It is proportional to the current value. Yageo PPTC Resettable Fuse Products feature a compact design to save board space. They are RoHS compliant, lead free, and halogen free and ideal for use in a range of applications.