GW KAFHB9.KM-C23-40S3

ams OSRAM
720-GWKAFHB9KMC2340S
GW KAFHB9.KM-C23-40S3

製造商:

說明:
白色LED Ultra high efficacy COB with superior color stability for retail & hospitality application

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 250

庫存:
250 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$136.68 NT$136.68
NT$100.64 NT$1,006.40
NT$79.56 NT$7,956.00
NT$70.04 NT$35,020.00
NT$66.98 NT$66,980.00
NT$64.60 NT$161,500.00
NT$61.88 NT$309,400.00

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 白色LED
RoHS:  
White CoB LEDs
SMD/SMT
White
4000 K
1770 lm
90
120 deg
270 mA
34 V
9.2 W
13.5 mm
13.5 mm
1.5 mm
- 40 C
+ 105 C
9.8 mm
Round
SOLERIQ S 9
Tray
品牌: ams OSRAM
配置: Single
濕度敏感: Yes
產品類型: White LED
原廠包裝數量: 250
子類別: LEDs
公司名稱: SOLERIQ
類型: White LED
零件號別名: Q65115A1883
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.