HPC/sILH-D2712T

congatec
787-HPC/SILH-D2712T
HPC/sILH-D2712T

製造商:

說明:
電腦模組 - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$41,972.32 NT$41,972.32
NT$39,519.22 NT$395,192.20

商品屬性 屬性值 選擇屬性
congatec
產品類型: 電腦模組 - COM
COM-HPC
Intel
Xeon D-2712T
Integrated SoC
1.9 GHz
1 TB
15 MB
Ethernet, GPIO, I2C, SPI, UART, USB
0 C
+ 60 C
200 mm x 160 mm
品牌: congatec
存儲類型: DDR4
處理器系列: D-2712T
產品類型: Computer-On-Modules - COM
原廠包裝數量: 1
子類別: Computing
零件號別名: 050911
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

COM-HPC® Computer-on-Module

congatec COM-HPC® Computer-on-Module is used for high-performance computing that supports fast I/O like PCIe Gen5, and USB4 25G Ethernet. More I/O interfaces include 64x PCIe and 8x 25G Ethernet. The COM-HPC features more DRAM, with up to 1TB (8x full-size DIMM) and server CPU performance up to 300W power consumption for a Server-On-Module. The COM-HPC standard is hosted by the PCI Industrial Computer Manufacturing Group (PICMG) and is supported by up to now 29 companies.