TR.50.02

igus
48-TR.50.02
TR.50.02

製造商:

說明:
電纜安裝及附件 Triflex 50mm Mounting Bracket No Strain Relief

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,005.32 NT$2,005.32
NT$1,704.76 NT$17,047.60
NT$1,598.00 NT$39,950.00
NT$1,521.84 NT$76,092.00
NT$1,449.08 NT$144,908.00
NT$1,380.74 NT$345,185.00

商品屬性 屬性值 選擇屬性
igus
產品類型: 電纜安裝及附件
RoHS:  
Accessories
Mounting Bracket
品牌: igus
特徵: Without Strain Relief
封裝: Box
產品: Accessories
系列: TR Brackets
原廠包裝數量: 1
子類別: Wire & Cable Management
公司名稱: Triflex R
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8487900080
TARIC:
3926909790

Triflex® R Robot Dresspacks

igus Triflex® R Robot Dresspacks feature a built-in torsion stop to reduce the amount of mechanical stress imposed on robot cables. These dresspacks also feature a defined bend radius to ensure the cables' bend radius is not violated. The triflex R robot dresspacks offer a split cavity that acts as a separator to reduce excessive cable wear. These dresspacks also offer bend radius protection and low cable stress due to an integrated torsion stop. Typical applications include automation, welding and material handling, palletizing and packaging, and dry cleanroom.