FAN9611MX

onsemi
512-FAN9611MX
FAN9611MX

製造商:

說明:
功率因數校正 - PFC Interleaved Dual BCM PFC Controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,823

庫存:
3,823 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$66.98 NT$66.98
NT$49.64 NT$496.40
NT$45.22 NT$1,130.50
NT$40.46 NT$4,046.00
NT$35.36 NT$8,840.00
NT$34.68 NT$17,340.00
NT$33.25 NT$33,250.00
完整捲(訂購多個2500)
NT$31.79 NT$79,475.00
NT$31.55 NT$157,750.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 功率因數校正 - PFC
RoHS:  
525 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
品牌: onsemi
產品類型: PFC - Power Factor Correction
系列: FAN9611
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
每件重量: 143 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

FAN9611 Interleaved Dual BCM PFC Controller

onsemi / Fairchild FAN9611 Interleaved Dual BCM (Boundary-Conduction-Mode) PFC (Power-Factor-Correction) Controller operates two parallel-connected boost power trains 180º out of phase. Interleaving extends the practical power level of the FAN9611 Interleaved Dual BCM PFC Controller control technique from about 300W to greater than 800W. Unlike the continuous conduction mode (CCM) technique often used at high power levels, these onsemi / Fairchild FAN9611 devices offer inherent zero-current switching of the boost diodes, which permits the use of less expensive diodes without sacrificing efficiency. Applications include 100-1000W AC-DC power supplies, large screen LCD-TV, PDP-TV, RP-TV power, high-efficiency desktop and server power supplies, networking and telecom power supplies, and solar micro-inverters.