FFSH40120ADN-F155

onsemi
512-FFSH40120ADNF155
FFSH40120ADN-F155

製造商:

說明:
碳化矽肖特基二極管 1200V SiC SBD 40A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 125

庫存:
125 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$554.20 NT$554.20
NT$423.30 NT$4,233.00
NT$377.74 NT$37,774.00
NT$377.06 NT$169,677.00
10,350 報價

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 碳化矽肖特基二極管
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
Dual Anode Common Cathode
40 A
1.2 kV
1.45 V
135 A
200 uA
- 55 C
+ 175 C
FFSH40120ADN
Tube
品牌: onsemi
Pd - 功率消耗 : 220 W
產品類型: SiC Schottky Diodes
原廠包裝數量: 450
子類別: Diodes & Rectifiers
公司名稱: EliteSiC
Vr - 反向電壓: 1.2 kV
零件號別名: FFSH40120ADN_F155
每件重量: 6.390 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FFSH SiC蕭特基二極體

onsemi FFSH Silicon Carbide (SiC) Schottky Diodes provide improved system efficiency and have a max junction temperature of 175ºC. These Schottky Diodes have no switching loss and a high surge current capacity. The diodes use Silicon Carbide semiconductor material for higher operating frequency, increasing power density and reduction of system size/cost. This ensures high reliability and robust operation during surge or over-voltage conditions.

1200V SiC肖特基二極體

onsemi 1200V碳化矽 (SiC) 肖特基二極體為基於矽的裝置提供卓越的開關性能及更高的可靠性。這些SiC肖特基二極體無反向恢復電流,具有溫度獨立開關及卓越的熱性能。該系統的優勢包括:提高效率、快速工作頻率、提高功率密度、降低EMI以及較小系統尺寸和成本。

寬能隙碳化矽裝置

與矽裝置相比,安森美(onsemi)寬能隙 (WBG) 碳化矽 (SiC) 裝置採用全新技術,可提供出色的開關性能及更高的可靠性。該系統的優勢包括:提高效率、快速工作頻率、提高功率密度、降低EMI以及減小系統尺寸和成本。onsemi的碳化矽產品系列包括650V和1200V二極體、650V和1200V IGBT以及碳化矽二極體功率整合模組 (PIM)、1200V MOSFET和碳化矽MOSFET驅動器以及符合AEC-Q100標準的裝置。

碳化矽蕭特基二極體

onsemi Silicon Carbide (SiC) Schottky Diodes provide superior switching performance and higher reliability to silicon-based devices. SiC Schottky Diodes feature no reverse recovery current, temperature independent switching, and excellent thermal performance. System benefits include high efficiency, fast operating frequency, high power density, low EMI, and reduced system size and cost.  onsemi offers 650V and 1200V devices in a range of current and package options, ideal for next-generation power system designs.

D1 EliteSiC Diodes

onsemi D1 EliteSiC Diodes is a high-performance and versatile solution designed for modern power electronics applications. The onsemi D1 features voltage ratings of 650V, 1200V, and 1700V. These diodes offer the flexibility to meet various design requirements. Featuring different packages, such as D2PAK2, D2PAK3, TO-220-2, TO-247-2, and TO-247-3, the D1 EliteSiC Diodes provide designers with options to optimize board space and thermal performance.

儲能解決方案

安森美 (onsemi) 儲能解決方案可捕獲一次產生的能量,供日後使用。這包括將能量從難以儲存的形式轉換為更方便或更經濟的儲存形式。添加電池可以儲存額外的電力,以便在需要時使用。