MC74VHCT125ADTR2G-Q

onsemi
863-74VHCT125ADTR2GQ
MC74VHCT125ADTR2G-Q

製造商:

說明:
緩衝器及線驅動器 Quad Bus Buffer, 3-State, TTL Level

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,131

庫存:
2,131 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$24.82 NT$24.82
NT$14.72 NT$147.20
NT$12.65 NT$316.25
NT$9.89 NT$989.00
NT$8.26 NT$2,065.00
NT$6.94 NT$3,470.00
NT$6.19 NT$6,190.00
完整捲(訂購多個2500)
NT$4.35 NT$10,875.00
NT$4.28 NT$32,100.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 緩衝器及線驅動器
RoHS:  
74VHC
4 Input
4 Output
TSSOP-14
40 uA
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
品牌: onsemi
接口類型: CMOS
通道數: 4 Channel
輸出類型: CMOS
Pd - 功率消耗 : 833 mW
產品類型: Buffers & Line Drivers
傳播延遲時間: 3.8 ns
系列: MC74VHCT125A
原廠包裝數量: 2500
子類別: Logic ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MC74VHCT125A Buffers

onsemi MC74VHCT125A Buffers are high-speed CMOS quad bus buffers fabricated with silicon gate CMOS technology. These devices achieve fast operation, similar to dipolar Schottky TTL, with typical propagation delays (tPD​) of 3.8ns at VCC​ = 5V. The MC74VHCT125A buffers feature a 3-state control input (OE) that, when set high, places the output into a high-impedance state, useful for bus applications. These buffers offer good noise immunity and operate at a 2V to 5.5V operating voltage range. The MC74VHCT125A buffers are Pb-free and RoHS compliant. These devices are suitable for general-purpose logic, buffering, signal conditioning, power-down protection, automotive, and industrial applications.