NBA3N200SDR2G

onsemi
863-NBA3N200SDR2G
NBA3N200SDR2G

製造商:

說明:
時鐘驅動器及分配 MLVDS DRIVER RECEIVE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,643

庫存:
1,643 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$89.42 NT$89.42
NT$75.82 NT$758.20
NT$72.08 NT$1,802.00
NT$66.30 NT$6,630.00
NT$61.20 NT$15,300.00
NT$57.12 NT$28,560.00
NT$56.44 NT$56,440.00
完整捲(訂購多個2500)
NT$56.10 NT$140,250.00
NT$53.38 NT$266,900.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
NT$148.92
最小值:
1

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 時鐘驅動器及分配
RoHS:  
SOIC-8
NBA3N200S
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: onsemi
產品類型: Clock Drivers & Distribution
原廠包裝數量: 2500
子類別: Clock & Timer ICs
每件重量: 72 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

NBA3N M-LVDS驅動器接收機

onsemi NBA3N M-LVDS Driver Receivers are 3.3V supply differential Multipoint Low Voltage (M−LVDS) that offer Type-1 (0.0V) or Type-2 (0.1V) receiver thresholds. NBA3N M-LVDS Driver Receivers support Simplex or Half Duplex bus configurations. The NBA3N201S and NBA3N200S have Type-1 receivers that detect the bus state with as little as 50mV of differential input voltage over a common−mode voltage range of -1V to 3.4V. The NBA3N206S has Type-2 receivers that detect the bus state with as little as 50mV of differential input voltage over a common-mode voltage range of -1V to 3.4V. Type-1 receivers have near zero thresholds (±50mV) and exhibit 25mV of differential input voltage hysteresis to prevent output oscillations with slowly changing signals or loss of input. Type-2 receivers include an offset threshold to provide a detectable voltage under open-circuit, idle-bus and other faults conditions.
Learn More