NCP1623ADR2G

onsemi
863-NCP1623ADR2G
NCP1623ADR2G

製造商:

說明:
功率因數校正 - PFC ENHANCED HIGH EFFICIENCY POWER FACTOR CONTROLLER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,341

庫存:
2,341 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$28.56 NT$28.56
NT$18.12 NT$181.20
NT$16.66 NT$416.50
NT$15.10 NT$1,510.00
NT$14.31 NT$3,577.50
NT$13.80 NT$6,900.00
NT$12.82 NT$12,820.00
完整捲(訂購多個2500)
NT$12.55 NT$31,375.00
NT$12.21 NT$91,575.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 功率因數校正 - PFC
RoHS:  
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
品牌: onsemi
產品: Controllers
產品類型: PFC - Power Factor Correction
系列: NCP1623
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

NCP1623 CrM Power Factor Controller

onsemi NCP1623 Critical Conduction Mode (CrM) Power Factor Controller is designed to drive PFC boost stages. Based on an innovative Valley Synchronized Frequency Foldback (VSFF) method, the NCP1623 operates in critical conduction mode (CrM) until the power drops below a threshold level. The PFC controller enters discontinuous conduction mode (DCM) with increased dead-time as the load decays using frequency foldback. VSFF maximizes the efficiency at both nominal and light loads. In addition, the internal circuitry of the NCP1623 ensures a near-unity power factor even when the switching frequency is reduced.