NCP4307AASNT1G

onsemi
863-NCP4307AASNT1G
NCP4307AASNT1G

製造商:

說明:
閘極驅動器 SECONDARY SIDE SYNCHRONOUS RECTIFICATION DRIVER FOR HIGH EFFICIENCY SMPS TOPOLOGIES

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,805

庫存:
2,805 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$23.46 NT$23.46
NT$16.56 NT$165.60
NT$14.86 NT$371.50
NT$12.99 NT$1,299.00
NT$12.10 NT$3,025.00
NT$11.56 NT$5,780.00
NT$10.91 NT$10,910.00
完整捲(訂購多個3000)
NT$10.30 NT$30,900.00
NT$10.10 NT$60,600.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 閘極驅動器
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
TSOP-6
1 Driver
1 Output
2 A, 7 A
3.7 V
35 V
60 ns
25 ns
- 40 C
+ 125 C
NCP4307
Reel
Cut Tape
品牌: onsemi
特徵: High Side
運作供電電流: 105 mA
輸出電壓: 3.8 V, 10 V
產品類型: Gate Drivers
傳輸延遲 - 最大值: 60 ns
關機: Shutdown
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

NCP4307 Side Synchronous Rectification Drivers

onsemi NCP4307 Side Synchronous Rectification Drivers offer high performance and are tailored to control a synchronous rectification MOSFET. The onsemi NCP4307 is ideal for switch-mode power supplies. The drivers have various topologies like DCM or CCM flyback, quasi-resonant flyback, and forward. Internal minimum off−time and on−time blanking periods help to fight the ringing induced by the PCB layout and other parasitic elements.