SZMMSZ5223BT1G

onsemi
863-SZMMSZ5223BT1G
SZMMSZ5223BT1G

製造商:

說明:
穩壓二極管 ZEN REG 0.5W 2.7V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 24,616

庫存:
24,616 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$3.40 NT$3.40
NT$1.26 NT$12.60
NT$1.16 NT$116.00
NT$1.12 NT$560.00
完整捲(訂購多個3000)
NT$1.05 NT$3,150.00
NT$1.02 NT$6,120.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: 穩壓二極管
RoHS:  
2.7 V
SMD/SMT
SOD-123-2
500 mW
5 %
75 uA
30 Ohms
- 55 C
+ 150 C
Single
20 mA
AEC-Q100
Reel
Cut Tape
MouseReel
SZMMSZ52
品牌: onsemi
高度: 1.17 mm
Ir - 反向電流: 75 uA
長度: 2.69 mm
產品類型: Zener Diodes
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
Vf - 順向電壓: 900 mV
寬度: 1.6 mm
齊納電流: 75 uA
每件重量: 10 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

SZMMSZ52xT1G Automotive Zener Voltage Regulators

onsemi SZMMSZ52xT1G Automotive Zener Voltage Regulators are robust, surface-mount devices designed to provide precise voltage regulation and overvoltage protection in automotive and industrial applications. Packaged in a compact SOD-123 format, these Zener diodes offer a wide breakdown voltage range from 2.4V to 110V, making the components suitable for a variety of circuit protection and voltage reference tasks. The onsemi SZMMSZ52xT1G regulators are qualified to AEC-Q101 standards, ensuring high reliability under harsh environmental conditions, including extended temperature ranges from -55°C to +150°C. With features such as low leakage current and sharp breakdown characteristics, the SZMMSZ52xT1G series is ideal for use in electronic control units (ECUs), sensor interfaces, infotainment systems, and battery management circuits, where stable and predictable voltage regulation is critical.