SZNUD4700SNT1G

onsemi
863-SZNUD4700SNT1G
SZNUD4700SNT1G

製造商:

說明:
LED 保護裝置 LED Shunt

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,030

庫存:
2,030 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$31.62 NT$31.62
NT$19.79 NT$197.90
NT$12.82 NT$1,282.00
NT$9.79 NT$4,895.00
NT$8.84 NT$8,840.00
完整捲(訂購多個3000)
NT$7.58 NT$22,740.00
NT$6.97 NT$41,820.00
NT$6.66 NT$59,940.00
NT$6.12 NT$146,880.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: LED 保護裝置
RoHS:  
NUD4700
5.5 V
1.2 V
10 V
POWERMITE-2
Reel
Cut Tape
品牌: onsemi
電路類型: Shunt
高度: 1 mm
長度: 3.75 mm
最高工作溫度: + 150 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
產品: LED Protector
產品類型: LED Protectors
原廠包裝數量: 3000
子類別: LED Protectors
類型: Electronic Shunt
寬度: 1.9 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

NUD4700 LED Shunts

onsemi NUD4700 LED Shunts are designed to be used with 1W LEDs (nominally 350mA @ 3V). These shunts provide a current bypass in the case of a single LED going into an open circuit. The NUD4700 LED shunts automatically reset themselves if the LED is replaced or the shunt is healed. These shunts feature a typical ON-state voltage of 1V and an OFF-state current of less than 250µA. The NUD4700 LED shunts are AEC-Q101 qualified and PPAP capable. These shunts are Pb and halogen/BFR-free and are RoHS compliant. Typical applications include LEDs where preventive maintenance is non-practical, LED headlights, LEDs with high reliability requirements, and crowbar protection for open-circuit conditions.