SZNZ8P12VMX2WT5G

onsemi
863-SZNZ8P12VMX2WT5G
SZNZ8P12VMX2WT5G

製造商:

說明:
ESD 保護二極體 / TVS 二極體 ESD Protection Diode 12V Protection Diode, Automotive

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,087

庫存:
5,087 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$6.46 NT$6.46
NT$3.88 NT$38.80
NT$3.03 NT$303.00
NT$2.86 NT$1,430.00
NT$2.72 NT$2,720.00
NT$2.58 NT$6,450.00
完整捲(訂購多個8000)
NT$2.55 NT$20,400.00

商品屬性 屬性值 選擇屬性
onsemi
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
17 V
14.5 V
X2DFNW2-2
7 A
30 kV
30 kV
- 55 C
+ 150 C
NZ8P
Reel
Cut Tape
品牌: onsemi
Pd - 功率消耗 : 5 W
產品: ESD Suppressors
原廠包裝數量: 8000
子類別: ESD Protection Diodes / TVS Diodes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

NZ8P Zener Protection Diodes

onsemi NZ8P Zener Protection Diodes are designed to safeguard sensitive electronic components from electrostatic discharge (ESD) and transient voltage events. The NZ8P diodes feature a low clamping voltage and fast response time, making them ideal for high-speed data lines and low-voltage applications. With a breakdown voltage range of 3.6V to 48.5V and a maximum reverse leakage current of 1μA (typical), the NZ8P provides reliable overvoltage protection without compromising signal integrity. Housed in a compact X2DFNW2 surface-mount package, the diodes support space-constrained designs and automated assembly processes. The onsemi NZ8P components are compliant with IEC 61000-4-2 standards for ESD protection and well-suited for use in portable devices, communication equipment, and other consumer electronics requiring robust and efficient circuit protection.