OM-D-EXP

Onion
353-OM-D-EXP
OM-D-EXP

製造商:

說明:
子卡及OEM板 Expansion Dock

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$510.00 NT$510.00

商品屬性 屬性值 選擇屬性
Onion
產品類型: 子卡及OEM板
RoHS:  
Expansion Boards
Omega2 Devices
品牌: Onion
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 10
子類別: Embedded Solutions
零件號別名: EXPANSION DOCK
每件重量: 28.350 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8473301180
MXHTS:
8542310302
ECCN:
EAR99

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.

Omega2 Docks

Onion Omega2 Docks are interface boards designed to connect directly to the Omega2+ Single Board Computer, providing additional functionality and connectivity. Power can be provided to the Omega2+ and the Dock with any microUSB cable. The Onion Omega2 Dock includes a regulator circuit that ensures the Omega always receives the stable 3.3V it needs to operate optimally.