LPS22HBTR

STMicroelectronics
511-LPS22HBTR
LPS22HBTR

製造商:

說明:
板機接口壓力傳感器 MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 板機接口壓力傳感器
RoHS:  
Absolute
26 kPa to 126 kPa
100 Pa
Digital
SMD/SMT
I2C, SPI
1.7 V to 3.6 V
No Port
24 bit
HLGA-10
- 40 C
+ 85 C
3.6 V
1.7 V
LPS22HB
Reel
Cut Tape
MouseReel
品牌: STMicroelectronics
濕度敏感: Yes
運作供電電流: 15 uA
產品類型: Board Mount Pressure Sensors
原廠包裝數量: 8000
子類別: Sensors
每件重量: 6.380 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原產地分類
原產國:
義大利
封裝原產國:
泰國
擴散國:
無資料
出貨時,國家可能會有所變更。

Sensors for Environmental Applications

STMicroelectronics Sensors for Environmental Applications are a set of high-performance pressure, humidity and temperature sensors. Each of the humidity and pressure sensors consists of an innovative mechanical structure. A dedicated low offset and low noise ASIC are embedded in a single package for optimal performance even in challenging environmental conditions. These integrated sensors are adopted in many IoT and wearable devices, smart homes, and many industrial applications to monitor environmental health, weather conditions, and equipment safety.

MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.

LPS22 MEMS Nano Pressure Sensor

STMicroelectronics LPS22 MEMS Nano Pressure Sensor is an ultracompact piezoresistive absolute pressure sensor which functions as a digital output barometer. The sensor has a 260 to 1260hPa absolute pressure range with a current consumption down to 3μA. The device comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application. 

庫存量: 86

庫存:
86
可立即送貨
在途量:
88,000
工廠前置作業時間:
24
週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個8000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™ †
NT$135.51 NT$135.51
NT$114.36 NT$571.80
NT$106.12 NT$1,061.20
NT$89.63 NT$4,481.50
NT$83.17 NT$8,317.00
NT$72.42 NT$36,210.00
NT$68.12 NT$68,120.00
NT$65.96 NT$131,920.00
NT$63.10 NT$315,500.00
完整捲(訂購多個8000)
NT$63.10 NT$504,800.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。 ↩