EV-ADF5904SD2Z

584-EV-ADF5904SD2Z
EV-ADF5904SD2Z

製造商:

說明:
RF 開發工具 Evaluation Board

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。
Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
I/Q Down Converter
ADF5904
24 GHz
品牌: Analog Devices
描述/功能: Evaluation board for the ADF5904 4-channel, 24 GHz receiver downconverter
接口類型: SPI
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: ADF5904
原廠包裝數量: 1
子類別: Development Tools
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合規守則
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
愛爾蘭
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

EV-ADF5904SD2Z評估板

Analog Devices EV-ADF5904SD2Z evaluation board is designed to enable designers to easily evaluate the performance of the ADF5904 4-channel, 24GHz receiver downconverter. Each channel of the ADF5904 receiver downconverter includes a single-ended RF input with an on-chip balun followed by a differential low noise amplifier (LNA), and a downconverter mixer with differential output buffers. The EV-ADF5904SD2Z eval board includes the ADF5904, five high frequency SMA connectors for the local oscillator (LO) input, four receiver (Rx) inputs, eight SMA connectors for the baseband outputs, banana connectors for power supply, and a connector for serial interface.
Learn More

供貨情況

庫存: