EVAL-ADUM3123EBZ

Analog Devices
584-EVAL-ADUM3123EBZ
EVAL-ADUM3123EBZ

製造商:

說明:
電源管理 IC 開發工具 Eval board for ADUM3123

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
3.3 V to 5 V
4.5 V to 18 V
ADuM3123
ADUM3123
品牌: Analog Devices
描述/功能: ADUM3123 iCoupler, isolated precision gate driver
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Analog Devices Isolation - All


EVAL-ADuM3123 Evaluation Board

Analog Devices EVAL-ADuM3123 Evaluation Board helps designers evaluate the features of the ADuM3123 iCoupler, 4A, Isolated Precision Gate Drivers. The evaluation board features footprints for IGBTs and MOSFETS housed in TO-263 or TO-252 packages respectively. This design allows the EVAL-ADuM3123 Evaluation Board to evaluate the ADuM3123 with many different power devices
Learn More

Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

庫存量: 4

庫存:
4 可立即送貨
數量超過4會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,368.97 NT$2,368.97