BOOSTXL-DRV8305EVM

Texas Instruments
595-STXL-DRV8305EVM
BOOSTXL-DRV8305EVM

製造商:

說明:
電源管理 IC 開發工具 BOOSTXL-DRV8305EVM

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
199
105
待付運
94
預期2026/5/7
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,223.54 NT$3,223.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.4 V to 45 V
DRV8305N
BOOSTXL-DRV8305
品牌: Texas Instruments
描述/功能: DRV8305N 3-Phase Motor Drive BoosterPack Evaluation Module
用於: Brushless DC Motor Driver
接口類型: SPI
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 15 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BoosterPack
每件重量: 340.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

BOOSTXL-DRV8305EVM Motor Drive BoosterPack EVM

Texas Instruments BOOSTXL-DRV8305EVM 3-Phase Motor Drive BoosterPack Evaluation Module (EVM) is ideal for evaluating and rapidly developing with the DRV8305. It is a 15A, 3-phase brushless DC drive stage based on the DRV8305 and CSD18540Q5B. The DRV8305 is a motor gate driver and CSD18540Q5B is a NexFET™ power MOSFET. The module has individual DC bus and phase voltage sense as well as individual low-side current shunt sense for sensorless BLDC algorithms. The module supplies MCU 3.3V power with the LMR16006 0.6A step-down buck regulator. The drive stage is fully protected with short circuit, thermal, shoot-through, and under voltage protection and easily configurable via an SPI interface.