SI8641BD-B-IS2

Skyworks Solutions, Inc.
634-SI8641BD-B-IS2
SI8641BD-B-IS2

製造商:

說明:
數碼隔離器 5 kV 3 forward & 1 reverse 4-channel isolator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 211

庫存:
211 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$160.25 NT$160.25
NT$121.89 NT$1,218.90
NT$106.83 NT$2,670.75
NT$98.95 NT$9,103.40
NT$95.36 NT$26,319.36
NT$92.85 NT$46,982.10
NT$90.34 NT$91,424.08
NT$87.83 NT$222,209.90

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$163.12
最小值:
1

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 數碼隔離器
RoHS:  
Si864x
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
150 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.375 V
8 ns
- 40 C
+ 125 C
AEC-Q100
Tube
品牌: Skyworks Solutions, Inc.
開發套件: si86xxiso-kit
前項通道: 3 Channel
最長下降時間: 4 ns
最長上升時間: 4 ns
濕度敏感: Yes
Pd - 功率消耗 : 275 mW
產品類型: Digital Isolators
支持通訊協定: General Purpose
脈寬失真: 5 ns
脈寬失真: 4.5 ns
逆向通道: 1 Channel
關機: Shutdown
原廠包裝數量: 46
子類別: Interface ICs
類型: General Purpose
每件重量: 2.841 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Si86xx Digital Isolators

Skyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125ºC, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.