SI86ISOLIN-KIT

Skyworks Solutions, Inc.
634-SI86ISOLIN-KIT
SI86ISOLIN-KIT

製造商:

說明:
介面開發工具

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,529.15 NT$5,529.15

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
Digital Isolator
Si86xx
Bulk
品牌: Skyworks Solutions, Inc.
描述/功能: High-performance analog isolation reference design using the Si86xx digital isolators
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: Si86ISOLIN
原廠包裝數量: 1
子類別: Development Tools
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8534000020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3B992
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Digital Isolators

Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

Si86ISOLIN-KIT ISOLinear Reference Design

Skyworks Solutions Inc. Si86ISOLIN-KIT ISOLinear Reference Design is intended for designers looking for a complete, high-performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This Skyworks Solutions reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100kHz (at 12-bit resolution) to 500kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal and transmits the resulting digital signal through a Si86xx digital isolator. It then filters the resulting output to reconstruct the analog input signal. The heart of the ISOlinear reference design is a 150Mbps Si86xx digital isolator. The board is populated with three 5kV isolator variants: one Si8630BD 5kV 3-channel isolator and two Si8630ED 5kV 3-channel isolators.