95A1D-Z28-EA0/303L

Bourns
652-95A1DZ28EA0303L
95A1D-Z28-EA0/303L

製造商:

說明:
電位器 5/8" 10% Square Single Turn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 89

庫存:
89 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$701.94 NT$701.94
NT$562.49 NT$5,624.90
NT$514.81 NT$12,870.25
NT$449.56 NT$40,460.40
NT$418.01 NT$112,862.70
NT$384.31 NT$207,527.40
NT$364.24 NT$376,988.40

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電位器
RoHS:  
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
500 kOhms
Audio
250 mW (1/4 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Smooth
6 mm
22.23 mm
No Switch
Without Detent
Long Life
100000 Cycle
IP40
- 40 C
+ 125 C
95
Tray
品牌: Bourns
產品類型: Potentiometers
原廠包裝數量: 45
子類別: Potentiometers, Trimmers & Rheostats
公司名稱: Pro Audio
每件重量: 15 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
In response to feedback from our Professional Audio customers,
Bourns Resistive Products Division is announcing a design
change to their H-127 Solder Lug Washer that ships with Model 82
Vintage Guitar Potentiometers and Model 95 Premium Guitar
Potentiometers. Guitar technicians and designers prefer a
longer solder tab for guitar cavities with limited space, and a
larger hole to accommodate multiple wire connections.
The new design H-127 solder lug washer will begin shipping
immediately with all current and new orders.

Please contact a Mouser Technical Sales Representative for
further information.


5-1110-29
FI

合規守則
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
原產地分類
原產國:
墨西哥
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.