PDB182-GTRB1-254MN

Bourns
652-PDB182GTRB1254MN
PDB182-GTRB1-254MN

製造商:

說明:
電位器 250Kohm 20% 17mm Knurled Shaft/SL/CD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 電位器
RoHS:  
Panel Mount
Solder Lug
Guitar Potentiometers
2 Gang
250 kOhms
Balance
60 mW
150 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
19 mm
No Switch
Center Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 50 C
PDB182-GTRB
Tray
品牌: Bourns
高度: 21.5 mm
長度: 30.3 mm
產品類型: Potentiometers
原廠包裝數量: 50
子類別: Potentiometers, Trimmers & Rheostats
公司名稱: Pro Audio
寬度: 17 mm
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

PDB182 & PDB183 Guitar Potentiometers

Bourns PDB182-GTRB and PDB183-GTR Guitar Potentiometers are 17mm professional audio devices made with a carbon element, metal bushings, and metal shafts. The PDB182-GTRB series features blend-balance guitar potentiometers with a plain or knurled shaft, rear solder lugs or PC pins, 10KΩ to 1MΩ standard resistance values, and standard M and N tapers. The PDB183-GTR guitar potentiometers offer a DPDT push-pull switch, split knurled or plain shaft options, and linear and audio taper options. Both types of these Bourns potentiometers are RoHS compliant.

庫存量: 924

庫存:
924 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$131.21 NT$131.21
NT$103.61 NT$1,036.10
NT$96.08 NT$4,804.00
NT$87.47 NT$8,747.00
NT$67.76 NT$67,760.00
NT$59.15 NT$147,875.00
NT$58.44 NT$292,200.00