PDB183-GTR02-504A2

Bourns
652-PDB183GTR02504A2
PDB183-GTR02-504A2

Mfr.:

Description:
Potentiometers 500KOHMS PLAIN SOLDER LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
500 kOhms
Audio
100 mW (1/10 W)
150 VAC
20 %
Carbon
1 Turn
Smooth
6 mm
19 mm
Push-Pull Switch
Without Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 50 C
PDB183-GTR
Bulk
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 13.274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

In Stock: 506

Stock:
506 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$196.10 NT$196.10
NT$163.48 NT$1,634.80
NT$143.40 NT$3,585.00
NT$135.15 NT$13,515.00
NT$123.68 NT$37,104.00
NT$118.66 NT$59,330.00
NT$110.78 NT$110,780.00
NT$109.70 NT$274,250.00