BD42754FP2-CE2

ROHM Semiconductor
755-BD42754FP2-CE2
BD42754FP2-CE2

製造商:

說明:
LDO電壓穩壓器 500mA LDO Regulator w/volt det 75uA 5V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: LDO電壓穩壓器
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
5 V
500 mA
1 Output
Positive
75 uA
3 V
45 V
60 dB
Fixed
- 40 C
+ 125 C
250 mV
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: ROHM Semiconductor
壓差電壓 - 最大值: 500 mV
線路調整率: 15 mV
負載調整率: 10 mV
濕度敏感: Yes
運作供電電流: 75 uA
產品: Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 500
子類別: PMIC - Power Management ICs
類型: LDO Regulator
電壓調節精度: 2 %
零件號別名: BD42754FP2-C
每件重量: 2.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

BD4x Automotive/Industrial LDO Voltage Regulators

ROHM Semiconductor BD4x Automotive/Industrial LDO Voltage Regulators are low quiescent regulators featuring 45V absolute maximum voltage. These regulators offer an output voltage accuracy of ±2% (3.3V or 5.0V typ.). The BD4x regulators from ROHM Semiconductor are ideal for applications requiring a direct connection to the battery and low current consumption.

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small, thin packages and offer a wide range of detection voltages. The ICs can be used for every application equipped with controllers like microcontrollers, CPUs, or DSPs. The ROHM voltage detector IC series offers CMOS and open drain output. The output of reset signal can be selected for the connected power supply. Default SSOP packages are pin-compatible and function-compatible so that they can be used as replacements for existing ICs. All lineups are Pb-free and meet RoHS.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

BD42754FP2-C 500mA Output LDO Regulator

ROHM Semiconductor BD42754FP2-C LDO Regulator features a 1-channel Reset and delivers an output current of 500mA while limiting the low quiescent current. The BD42754FP2-C Regulator is ideal for applications requiring a direct connection to the battery and low current consumption. A reset signal is generated for an output voltage of 4.62V (typical). The reset delay time can be programmed by an external capacitor. ROHM Semiconductor BD42754FP2-C LDO Regulator is AEC-Q100 qualified for use in automotive applications.

汽車級LDO穩壓器和電壓追蹤器

ROHM汽車級LDO穩壓器和電壓追蹤器符合AEC-Q100標準,包含通用的3端子機型,具有低耗電量、高電流能力,且耐高電壓。這些LDO穩壓器和電壓追蹤器亦具備低靜態電流、省空間的高效率、降壓升壓自動切換控制,並提供低電壓作業解決方案。汽車級LDO穩壓器和電壓追蹤器可在各種供應電壓範圍和0.07A至1.5A的最高輸出電流下運作。這些LDO穩壓器提供不同的零件類型,包括LDO、含電壓追蹤器的LDO、含看門狗計時器的LDO穩壓器,和純電壓追蹤器。汽車級LDO穩壓器和電壓追蹤器適用於各種手機、汽車裝置、家電、消費型設備和工業裝置。  

低靜態電流解決方案

ROHM低靜態電流解決方案可滿足小尺寸元件的應用需求,除了讓設計更具彈性,還提供整合新功能所需要的必要空間。這些穩壓器耗電量更低,有助於延長電池續航力。低靜態電流穩壓器可提供最高50V的額定電壓,輸出電流範圍介於200 mA至500 mA,靜態電流最低可達6 μA。這些低耗電的產品適用於智慧型手機、物聯網、穿戴式裝置和可攜式設備等應用中的小型電池驅動裝置。

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

庫存量: 193

庫存:
193 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$82.46 NT$82.46
NT$61.30 NT$613.00
NT$55.93 NT$1,398.25
NT$50.19 NT$5,019.00
NT$47.32 NT$11,830.00
完整捲(訂購多個500)
NT$45.17 NT$22,585.00
NT$43.02 NT$43,020.00
NT$41.94 NT$104,850.00
NT$41.59 NT$207,950.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。