EZ04-TS00-CKIT

Digi
888-EZ04-TS00-CKIT
EZ04-TS00-CKIT

製造商:

說明:
伺服器 Connect EZ 4 TS Concept Kit with cabling included.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 伺服器
RoHS:  
Servers
4 Port
Ethernet
9 V
30 V
0 C
+ 40 C
132.08 mm × 83.82 mm × 22.86 mm
256 MB
品牌: Digi
閃光: 4 GB
運作供電電流: 800 mA
工作電源電壓: 9 V to 30 V
產品類型: Servers
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8517620090
ECCN:
5A992.C
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Connect EZ TS Serial Servers

Digi Connect EZ TS Serial Servers modernize operational infrastructure with expanded functionality and network connectivity for today’s applications. These devices are designed to meet the demands of a wide range of critical serial applications, including connecting to automation and robotics control systems, data acquisition, centralized device management, and point-of-sale (POS) equipment. Digi Connect EZ is available in 4-port and 8-port configurations with software-selectable RS-232/422/485 communication. Designed as efficient transition upgrades for legacy PortServer TS and ConnectPort TS devices, EZ TS devices preserve the same mechanical footprint and familiar workflows while delivering the power of Digi’s modern Connect EZ platform. Connect EZ devices can be configured in just a few minutes, with intelligent, use-case-based options that users can quickly install without modifying applications or equipment.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$17,889.15 NT$17,889.15