XB2B-WFPS-001

Digi
888-XB2B-WFPS-001
XB2B-WFPS-001

製造商:

說明:
WiFi模組 -802.11 Xbee Wi-Fi (S6B) PCB Ant SMT

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Digi International
產品類型: WiFi模組 -802.11
RoHS:  
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 65 Mb/s
SPI, UART
3.14 V
3.46 V
16 dBm
309 mA
100 mA
- 30 C
+ 85 C
天線連接器類型: PCB
品牌: Digi
尺寸: 0.87 in x 1.33 in x 0.12 in
調製技術: 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM, QPSK
濕度敏感: Yes
工作電源電壓: 3.3 V
產品類型: WiFi Modules
安全性: WEP, WPA-PSK, WPA2-PSK
原廠包裝數量: 36
子類別: Wireless & RF Modules
每件重量: 108.864 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

庫存量: 33

庫存:
33 可立即送貨
數量超過33會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,634.76 NT$1,634.76