LXZ1-PE01

Lumileds
997-LXZ1PE01
LXZ1-PE01

製造商:

說明:
單色LED LUXEON Z Color Line, Cyan 490nm - 510nm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Lumileds
產品類型: 單色LED
RoHS:  
Cyan LEDs
SMD/SMT
SMD-2
500 nm
82 lm
500 mA
3.27 V
1 W
Colorless
Rectangular
Water Clear
LUXEON Z Color
Reel
Cut Tape
MouseReel
品牌: Lumileds
配置: Single
高度: 0.56 mm
照明色彩: Cyan
長度: 1.7 mm
最高工作溫度: + 120 C
最低工作溫度: - 40 C
產品類型: Single Color LEDs
原廠包裝數量: 2000
子類別: LEDs
公司名稱: LUXEON
類型: Single Color LEDs
視角: 125 deg
寬度: 1.3 mm
每件重量: 97.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON Z LEDs

Lumileds LUXEON® Z LEDs offer high density, flexibility, and freedom of design. Available in the full spectrum of colors from 440nm to 670nm, including Lime, LUXEON Z LEDs enable highly efficient color mixing with a convenient above-blackbody color point. The LUXEON Z Color Line is ideal for entertainment and stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications, and a wide spectrum of specialty lighting applications.

庫存量: 4,036

庫存:
4,036 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$143.76 NT$143.76
NT$105.76 NT$1,057.60
NT$83.17 NT$8,317.00
NT$73.13 NT$36,565.00
NT$69.91 NT$69,910.00
完整捲(訂購多個2000)
NT$65.25 NT$130,500.00
NT$64.89 NT$259,560.00
10,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。