MAX17691AATC+

Analog Devices / Maxim Integrated
700-MAX17691AATC+
MAX17691AATC+

製造商:

說明:
開關穩壓器 4.2V 60V No-Opto Isolated Flyback Converter with Integrated FET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,236

庫存:
1,236 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1236會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$253.98 NT$253.98
NT$190.74 NT$1,907.40
NT$177.82 NT$4,445.50
NT$156.40 NT$15,640.00
NT$148.24 NT$37,060.00
NT$132.94 NT$66,470.00
NT$112.20 NT$112,200.00
NT$107.44 NT$268,170.24

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
TDFN-12
Flyback
5.77 V
4.2 V
60 V
100 kHz to 350 kHz
- 40 C
+ 125 C
MAX17691
Tray
品牌: Analog Devices / Maxim Integrated
輸入電壓: 4.2 V to 60 V
運作供電電流: 950 uA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 624
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4.2 V
類型: No-Opto Isolated Flyback Converter with Integrated FET
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX17691A和MAX17691B隔離返馳轉換器

Maxim Integrated MAX17691A和MAX17691B隔離返馳轉換器為採用固定頻率峰值電流模式控制技術的高效率、無光整合式nMOSFET返馳轉換器。裝置能在整合式nMOSFET關閉時,直接從初級側返馳波形感測隔離輸出電壓。不需要次級側的錯誤放大器和光耦合器,也能提供準確的隔離穩定輸出電壓,相較傳統的返馳轉換器可省下多達20%的PCB空間。

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.