AQ05C-01FTG

Littelfuse
576-AQ05C-01FTG
AQ05C-01FTG

製造商:

說明:
ESD 保護二極體 / TVS 二極體 450W 5V BI AEC-Q101

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
97,693
預期2026/10/29
工廠前置作業時間:
29
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$22.59 NT$22.59
NT$15.02 NT$150.20
NT$9.64 NT$964.00
NT$7.60 NT$3,800.00
NT$6.81 NT$6,810.00
完整捲(訂購多個3000)
NT$4.80 NT$14,400.00
NT$4.52 NT$27,120.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
14.5 V
6 V
SOD-323-2
30 A
450 W
200 pF
30 kV
30 kV
- 40 C
+ 150 C
AQxxC-01FTG
AEC-Q101
Reel
Cut Tape
MouseReel
品牌: Littelfuse
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
公司名稱: SPA
每件重量: 4.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability. 

AQx AEC-Q101 TVS二極體陣列

Littelfuse AQx AEC-Q101 TVS二極體陣列為可能遭到破壞性靜電放電 (ESD) 損害的電子設備提供保護。這些堅固耐用的二極體可安全吸收7A、±30kV(接觸放電、IEC 61000-4-2)的重復性靜電放電。這些陣列支援PPAP,是一個從晶圓製造到測試、編帶的單源流程。Littelfuse AQx汽車級TVS二極體陣列提供持久、顯著的保護方法,適用於汽車生態系統中的現有及新型介面。            

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

Inside-Cabin Lighting Solutions

Littelfuse Inside-Cabin Lighting Solutions preserve the functionality of automotive interior lighting systems. Modern vehicles have features like automatic dimming, external light sensing, and user-programmable settings, which can all become compromised by ESD, load dump, surges, overcurrents, and more. Littelfuse offers a wide range of solutions to guard against these modern threats, including resettable PPTCs, MLVs, and diode arrays.

Automotive Qualified SPA TVS Diodes

Littelfuse Automotive Qualified SPA TVS Diodes are capable of production part approval processes (PPAP) with a single origin flow from wafer creation and testing to tape and reel. These AEC-Q101 qualified diodes offer durable protection for current and emerging automotive technologies. Typical applications for Littelfuse Automotive Qualified SPA TVS Diodes include CAN bus, HSSI Ethernet, DC powerlines, data lines, and general I/O.

LIN BUS Communication System Solutions

Littelfuse LIN BUS Communication System Solutions defend the sensitive I/O interfaces in vehicles typically used for body control functions. These functions include power window systems, seat controllers, sun roofs, and trunk latches. Littelfuse offers TVS diode arrays that protects such systems from ESD and electrical threats.

Vehicle Communication Solutions

Littelfuse Vehicle Communication Solutions protects the on-board power and communication circuitry responsible for V2V (vehicle-to-vehicle) and V2I (vehicle-to-infrastructure) communication. ESD, surge, and overcurrents threaten these systems' ability to share real-time data (speed, direction, location, etc.) with other vehicles as well as traffic lights and smart roads. Littelfuse produces a line of fuses, PPTCs, TVS diodes and diode arrays, MLVs, and polymer ESD suppressors to help ensure operational uptime of these systems.