B57999A9999A100

TDK
871-B57999A9999A100
B57999A9999A100

Mfr.:

Description:
Circuit Protection Kits NTC Thermistor Sensor Kit for Industrial Applications

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Circuit Protection Kits
RoHS:  
B57999
NTC Thermistor Kits
NTC
Bulk
Brand: TDK
Product Type: Kits
Factory Pack Quantity: 1
Subcategory: Circuit Protection Kits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210090
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTC Thermistor Sensor Kit for Industrial Use

TDK NTC Thermistor Sensor Kit for Industrial Use features a variety of products designed for temperature measurement in industrial applications. This kit contains thermistors from seven series: E861, M702, M703, M704, K45, K524, and K550. The lineup includes immersion sensors, easy-to-mount screw-in NTC sensors, ready-to-use NTC elements, cost-effective modules, and sensors for automated assembly. TDK NTC Thermistor Sensor Kit complies with RoHS and REACH standards.

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

In Stock: 11

Stock:
11 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,261.92 NT$1,261.92
NT$1,225.35 NT$6,126.75
NT$1,224.99 NT$12,249.90
NT$1,127.12 NT$56,356.00
NT$1,116.73 NT$111,673.00
NT$1,094.50 NT$273,625.00
500 Quote