B59004Z0999A199

TDK
871-B59004Z0999A099
B59004Z0999A199

製造商:

說明:
電路保護套件 PTC THERMISTOR HEATING ELEMENTS FOR 12 V APPLICATIONS

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 電路保護套件
RoHS:  
B59004Z
Bulk
品牌: TDK
產品類型: Kits
原廠包裝數量: 1
子類別: Circuit Protection Kits
零件號別名: B59004Z999A99 B59004Z 999A 99
每件重量: 550 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原產地分類
原產國:
捷克共和國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

供貨情況

庫存:
不可用

Pricing (TWD)