B82477X6

TDK
871-B82477X0006
B82477X6

製造商:

說明:
電感器組件及附件 PWR INDUCTR 77D6 SAMPLE KIT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 電感器組件及附件
RoHS:  
Inductor Kits
SMD/SMT
3.9 uH to 47 uH
0 C
+ 150 C
AEC-Q200
B82477
品牌: TDK
每個值的件數: 1 Pieces
值的數量: 5 Values
封裝: Bulk
產品類型: Inductor Kits & Accessories
屏蔽: Shielded
大小: 12.5 mm x 12.5 mm x 10.5 mm
原廠包裝數量: 1
子類別: Inductors, Chokes & Coils
總件數: 5
類型: Power Inductor Sample Kit
零件號別名: B82477X 6
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8504508000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

SMT Power Inductors Design Kits

TDK SMT Power Inductors Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. The inductors feature a ferrite core and magnetically shielded construction with an enamel copper wire winding welded to the terminals. The inductor's winding technology allows for the tight coupling of the two windings. The components feature a high-rated current and low DC resistance and are qualified to AEC-Q200 standards. TDK SMT Power Inductors Design Kits are designed to help engineers select the ideal component for their applications.

B82477D6 Compact Dual Inductors

TDK B82477D6 Compact Dual Inductors feature a ferrite core and magnetically shielded construction with an enamel copper wire winding welded to the terminals. The inductor's winding technology allows for the tight coupling of the two windings. The components feature a high-rated current, low DC resistance, and are qualified to AEC-Q200. The series has a rated inductance range of 3.9µH to 47µH and a rated current of 2.83A to 7.05A. The case size is 12.5mm x 12.5mm x 10.5mm. TDK B82477D6 Compact Dual Inductors applications include common mode chokes, DC-DC converters (especially for single-ended primary-inductor converter SEPIC topology), and 1:1 transformers.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,303.36 NT$2,303.36
NT$2,061.38 NT$20,613.80