B82559X0019

TDK
871-B82559X0019
B82559X0019

製造商:

說明:
電感器組件及附件 Sample kit for ERU19 AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 電感器組件及附件
RoHS:  
Inductor Kits
SMD/SMT
1 uH to 30 uH
- 40 C
+ 150 C
AEC-Q200
ERU19
品牌: TDK
封裝: Bulk
產品類型: Inductor Kits & Accessories
屏蔽: Unshielded
原廠包裝數量: 1
子類別: Inductors, Chokes & Coils
類型: Sample Kit
零件號別名: B82559X19
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
USHTS:
8504504000
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ERU 19 Chokes

TDK ERU 19 Chokes feature a high-temperature ferrite core within a low profile, small footprint package. ERU 19 chokes have an inductance range of 1µH to 30µH and a saturation current range of 10.1A to 43A for B82559xA019 devices, and 11.5A to 48.1A for B82559xB019 modules. These energy storage chokes are magnetically shielded and feature helical winding. The series is AECQ200 qualified. Applications for TDK ERU 19 Chokes include DC-DC converters, voltage regulator modules (VRM), point-of-load (PoL) converters, and solar converters.

Design Kits

TDK Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. TDK Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
25 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,481.61 NT$4,481.61
NT$4,027.03 NT$40,270.30