AcSiP AI50H Stamping Type Module
AcSiP AI50H Stamping Type Module integrates Arm® Cortex®-M4 microcontroller and LoRa/Sigfox modulation that provides high interference immunity and ultra-long range spread spectrum communication. This module operates an 863MHz to 930MHz frequency range, a 7.8KHz to 500KHz bandwidth range. The AI50H includes 2 DMA, 2 USART, 1 LPUART, 2 SPI, and 3 I2C peripherals. This module operates from -40°C to 85°C temperature range and can achieve a sensitivity of over -136dBm.Features
- Compact size with SoC MCU, clock source, and RF matching circuit inside
- ARM Coretex®-M4 high-performance 32-bit microcontroller
- Embedded memories (256Kb of Flash and 64Kb of RAM)
- Ultra-low power with various consumption levels (min 1.3μA @stop 2 mode)
- STM32WL security:
- HW encryption 256 AES
- HW PKA
- RNG
- 64-bit UID
- 863MHz to 930MHz frequency range
- 7.8KHz to 500KHz bandwidth range
- 2 DMA, 2 USART, 1 LPUART, 2 SPI, and 3 I2C peripherals
- CE/FCC/TELEC/NCC safety certification approval
- -40°C and 85°C operating temperature range
- LGA 58-pin stamp hole type module package
Block Diagram
發佈日期: 2024-03-01
| 更新日期: 2024-03-15