Analog Devices Inc. ADL5506-EVALZ Evaluation Board

Analog Devices Inc. ADL5506-EVALZ Evaluation Board is a fully populated, four-layer, FR4-based demonstration and prototyping board for the ADL5506 30MHz to 4.5GHz RF Detector IC. For normal operation, the board requires a 3V supply and draws 3.75mA of current. However, the supply can range from 2.5V to 5.5V. The power supply must be connected to the test loops labeled VPOS and GND. The RF input signal is applied to the SMA connector (RFIN). The output voltage is available on the SMA connector (VLOG). Analog Devices Inc. ADL5506-EVALZ Evaluation Board offers 50Ω RF input.

Features

  • ADL5506 RF detector IC in a WLCSP-6-package
  • SMA connectors for RFIN, EN, and VLOG
  • 50Ω RF input
  • 2.5V to 5.5V supply voltage

Schematic

Schematic - Analog Devices Inc. ADL5506-EVALZ Evaluation Board
發佈日期: 2019-10-02 | 更新日期: 2024-03-04