Analog Devices / Maxim Integrated ADPL8661xEVKIT Evaluation Kit
Analog Devices ADPL8661xEVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the ADPL8610, ADPL86611, and ADPL8612 4.5V to 60V, 250mA current limiters. These current limiters include overvoltage (OV) and undervoltage (UV) protection in a 10-pin thin dual flat no-lead-exposed pad (TDFN-EP) package. The Analog Devices ADPL8661xEVKIT Evaluation Kit can be configured to demonstrate adjustable overvoltage and undervoltage, as well as different current limit types and thresholds.
Features
- 4.5V to 60V operating voltage range
- Features a transient voltage suppression (TVS) diode across the input and a Schottky diode across the output terminals
- Evaluates UVLO, OVLO, three current-limit types, and current-limit threshold
- Internal Undervoltage-Lockout (UVLO) set to 4.2V (ADPL86612EVKIT only)
- Undervoltage-Lockout (UVLO) programmed to 4.5V (ADPL86610EVKIT and ADPL86611EVKIT only)
- Overvoltage-Lockout (OVLO) programmed to 36V (ADPL86610EVKIT and ADPL86611EVKIT only)
- Jumper configurable current-limit (selected as 250mA by default)
- Current-limit mode set to Autoretry by default
- Proven Printed Circuit Board (PCB) layout
- Fully assembled and tested
Applications
- Sensor systems
- Condition monitoring
- Factory sensors
- Process instrumentation
- Weighing and batching systems
- Industrial applications such as Programmable Logic Controller (PLC), network-control modules, and battery-operated modules
Required Equipment
- ADPL86610EVKIT, ADPL86611EVKIT or ADPL86612EVKIT evaluation kit
- 60VDC power supply
- Multimeters
- Adjustable load (0A to 1A)
- USB-A male to USB-B male cable or 5VDC power supply
Board Layout
發佈日期: 2026-01-27
| 更新日期: 2026-01-28