Analog Devices Inc. LTC3126EUFD Demo Board DC2215A

Analog Devices LTC3126EUFD Demo Board DC2215A features an example circuit based on the LTC3126 Synchronous Step-Down Regulator. The LTC3126EUFD Demo Board DC2215A features pin-selectable Ideal Diode-OR and priority input modes, with programmable undervoltage lockout thresholds, controlling the transition between input sources. The unique N-channel architecture provides efficient operation from either of two input sources to a programmable output voltage. 

In the example circuit on the LTC3126EUFD Demo Board DC2215A, the valid input voltage range is set to be from 4.3V to 42V on VIN1 and from 6V to 8.4V on VIN2. This provides flexibility and voltage margin for various applications and power sources. VIN2 can operate to 42V. Other input voltage ranges are possible by adjusting the VSET1/2 threshold values.

The LTC3126 uses a low noise, current mode architecture, and a resistor-programmable PWM oscillator frequency, which is also synchronizable from 200kHz to 2.2MHz. This minimizes the solution footprint while ensuring high efficiency. For higher efficiency at light loads, Burst Mode® operation can also be selected. Other features include a 1μA shutdown current, short-circuit protection, soft-start, inductor current limit, and thermal overload protection.

Specifications

  • Input Voltage Range (VIN1) of 4.3V to 42.0V
  • Input Voltage Range (VIN2) of 6.0V to 8.4V (operational to 42V)
  • Output Voltage (VOUT) of 3.3V
  • Output Current (IOUT) of 2.5A

Test Setup

Mechanical Drawing - Analog Devices Inc. LTC3126EUFD Demo Board DC2215A
發佈日期: 2019-06-28 | 更新日期: 2024-03-12